
MA501-230V-CE | |
|---|---|
DigiKey Part Number | 4106-MA501-230V-CE-ND |
Manufacturer | |
Manufacturer Product Number | MA501-230V-CE |
Description | AMMETER 0.05-6A LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Blue Characters, Backlight Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0.05 ~ 6A | |
Display Type | LCD - Blue Characters, Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 240VAC | |
Panel Cutout Dimensions | Square - 46.50mm x 46.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,97000 Kč | 617,97 Kč |
| 10 | 498,47200 Kč | 4 984,72 Kč |
| 25 | 466,30680 Kč | 11 657,67 Kč |
| 50 | 446,27460 Kč | 22 313,73 Kč |
| 100 | 429,31880 Kč | 42 931,88 Kč |
| 250 | 410,85864 Kč | 102 714,66 Kč |
| 500 | 399,38112 Kč | 199 690,56 Kč |
| Unit Price without VAT: | 617,97000 Kč |
|---|---|
| Unit Price with VAT: | 747,74370 Kč |




