Battery Contact Clip 18650 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip 18650 1 Cell SMD (SMT) Tab
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

254TR

DigiKey Part Number
36-254TR-ND - Tape & Reel (TR)
36-254CT-ND - Cut Tape (CT)
36-254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
254TR
Description
BATTERY CONTACT CLIP 18650 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Clip 18650 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
254TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Clip
Mfr
Battery Cell Size
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Cells
1
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Cylindrical, Clip
Termination Style
SMD (SMT) Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 796
Factory Stock: 39 075
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7520,99800 Kč1 574,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,18000 Kč30,18 Kč
1025,13800 Kč251,38 Kč
2524,14760 Kč603,69 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1021,85900 Kč218,59 Kč
2520,99800 Kč524,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč