Battery Contact Clip 18650 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13113

DigiKey Part Number
1568-13113-ND
Manufacturer
Manufacturer Product Number
13113
Description
BATT CONTACT CLIP 18650 PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Contact Clip 18650 1 Cell PC Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Clip
Height Above Board
0.653" (16.59mm)
Style
Contact Clip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč