


BK-18650-CLIP | |
|---|---|
DigiKey Part Number | 61-BK-18650-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | BK-18650-CLIP |
Description | BATT CONTACT CLIP 18650 PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip 18650 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-18650-CLIP Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.680" (17.27mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 10,02860 Kč | 501,43 Kč |
| 100 | 9,48060 Kč | 948,06 Kč |
| 250 | 8,80404 Kč | 2 201,01 Kč |
| 500 | 8,32402 Kč | 4 162,01 Kč |
| 1 800 | 7,50538 Kč | 13 509,68 Kč |
| 3 600 | 7,09645 Kč | 25 547,22 Kč |
| 5 400 | 6,86763 Kč | 37 085,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











