
5207 | |
|---|---|
DigiKey Part Number | 5207-ND |
Manufacturer | |
Manufacturer Product Number | 5207 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button Multiple (17350, 18350, 18650, 2/3A, CR123A) 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5207 Models |
Category | Style Contact Spring and Solid Button |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) | Height Above Board 0.414" (10.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,03720 Kč | 250,93 Kč |
| 100 | 8,97660 Kč | 897,66 Kč |
| 500 | 7,88096 Kč | 3 940,48 Kč |
| 1 000 | 7,45177 Kč | 7 451,77 Kč |
| 2 500 | 6,91976 Kč | 17 299,40 Kč |
| 5 000 | 6,54268 Kč | 32 713,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








