


685B03222001D1E | |
|---|---|
DigiKey Part Number | 151-685B03222001D1E-ND |
Manufacturer | |
Manufacturer Product Number | 685B03222001D1E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685B03222001D1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 315,39000 Kč | 3 153,90 Kč |
| 25 | 295,62680 Kč | 7 390,67 Kč |
| 50 | 281,52020 Kč | 14 076,01 Kč |
| 100 | 268,08780 Kč | 26 808,78 Kč |
| 300 | 248,10817 Kč | 74 432,45 Kč |
| 500 | 239,33646 Kč | 119 668,23 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |











