


686B02222030B1E | |
|---|---|
DigiKey Part Number | 151-686B02222030B1E-ND |
Manufacturer | |
Manufacturer Product Number | 686B02222030B1E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686B02222030B1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,21600 Kč | 1 072,16 Kč |
| 25 | 100,49640 Kč | 2 512,41 Kč |
| 50 | 95,70040 Kč | 4 785,02 Kč |
| 100 | 91,12920 Kč | 9 112,92 Kč |
| 300 | 84,33357 Kč | 25 300,07 Kč |
| 500 | 81,35004 Kč | 40 675,02 Kč |
| 1 000 | 77,46981 Kč | 77 469,81 Kč |
| 2 500 | 72,62604 Kč | 181 565,10 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |











