


686L0421350120E | |
|---|---|
DigiKey Part Number | 151-686L0421350120E-ND |
Manufacturer | |
Manufacturer Product Number | 686L0421350120E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686L0421350120E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 180,87700 Kč | 1 808,77 Kč |
| 25 | 169,54640 Kč | 4 238,66 Kč |
| 50 | 161,45360 Kč | 8 072,68 Kč |
| 100 | 153,74740 Kč | 15 374,74 Kč |
| 300 | 142,28453 Kč | 42 685,36 Kč |
| 500 | 137,25216 Kč | 68 626,08 Kč |
| 1 000 | 130,70898 Kč | 130 708,98 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |











