4 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Mating Target Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

685L0421250110E

DigiKey Part Number
151-685L0421250110E-ND
Manufacturer
Manufacturer Product Number
685L0421250110E
Description
POGO CONTACT MAGNETIC MALE CONNE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685L0421250110E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
4
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
19203,49263 Kč3 866,36 Kč
38193,77289 Kč7 363,37 Kč
57188,30789 Kč10 733,55 Kč
114179,31921 Kč20 442,39 Kč
266168,91865 Kč44 932,36 Kč
513161,27692 Kč82 735,06 Kč
1 007153,79148 Kč154 868,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč