


686J0521250124E | |
|---|---|
DigiKey Part Number | 151-686J0521250124E-ND |
Manufacturer | |
Manufacturer Product Number | 686J0521250124E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686J0521250124E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 197,84300 Kč | 1 978,43 Kč |
| 25 | 185,44600 Kč | 4 636,15 Kč |
| 50 | 176,59320 Kč | 8 829,66 Kč |
| 100 | 168,16460 Kč | 16 816,46 Kč |
| 300 | 155,62947 Kč | 46 688,84 Kč |
| 500 | 150,12478 Kč | 75 062,39 Kč |
| 1 000 | 142,96803 Kč | 142 968,03 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |











