



858-10-006-10-012000 | |
|---|---|
DigiKey Part Number | ED10087-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-006-10-012000 |
Description | CONN SPRING TARGET 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 13 | 127,79692 Kč | 1 661,36 Kč |
| 104 | 110,34452 Kč | 11 475,83 Kč |
| 507 | 98,68065 Kč | 50 031,09 Kč |
| 1 001 | 94,06055 Kč | 94 154,61 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |











