
845-22-006-10-011101 | |
|---|---|
DigiKey Part Number | 54-845-22-006-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 845-22-006-10-011101 |
Description | 4MM PITCH SINGLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 13 | 277,62615 Kč | 3 609,14 Kč |
| 26 | 264,36500 Kč | 6 873,49 Kč |
| 52 | 251,74981 Kč | 13 090,99 Kč |
| 104 | 239,73663 Kč | 24 932,61 Kč |
| 260 | 224,73835 Kč | 58 431,97 Kč |
| 507 | 214,40657 Kč | 108 704,13 Kč |
| 1 001 | 204,37263 Kč | 204 577,00 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |


