
US-4P4P-2148002 | |
|---|---|
DigiKey Part Number | 4827-US-4P4P-2148002-ND |
Manufacturer | |
Manufacturer Product Number | US-4P4P-2148002 |
Description | CBL ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 2.50' (762.0mm) |
Datasheet | Datasheet |
Category | Length 2.50' (762.0mm) |
Manufacturer ATTEND Technology | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to 4 pos Male Magnetic DC Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,44000 Kč | 293,44 Kč |
| 10 | 249,32800 Kč | 2 493,28 Kč |
| 30 | 230,72433 Kč | 6 921,73 Kč |
| 60 | 219,71267 Kč | 13 182,76 Kč |
| 120 | 209,22933 Kč | 25 107,52 Kč |
| 270 | 197,60122 Kč | 53 352,33 Kč |
| 510 | 188,93775 Kč | 96 358,25 Kč |
| 1 020 | 179,93267 Kč | 183 531,32 Kč |
| Unit Price without VAT: | 293,44000 Kč |
|---|---|
| Unit Price with VAT: | 355,06240 Kč |











