


303C-321018-30-04 | |
|---|---|
DigiKey Part Number | 4827-303C-321018-30-04-ND |
Manufacturer | |
Manufacturer Product Number | 303C-321018-30-04 |
Description | POGO PIN, MAGNET TYPE, 4PIN H4.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-321018-30-04 Models |
Category | Pitch 0.118" (3.00mm) |
Manufacturer ATTEND Technology | Number of Rows 1 |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 4 | Contact Finish Thickness 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,50000 Kč | 192,50 Kč |
| 10 | 163,63200 Kč | 1 636,32 Kč |
| 30 | 151,41100 Kč | 4 542,33 Kč |
| 60 | 144,18100 Kč | 8 650,86 Kč |
| 120 | 137,29875 Kč | 16 475,85 Kč |
| 270 | 129,66637 Kč | 35 009,92 Kč |
| 510 | 123,98145 Kč | 63 230,54 Kč |
| 1 020 | 118,07014 Kč | 120 431,54 Kč |
| Unit Price without VAT: | 192,50000 Kč |
|---|---|
| Unit Price with VAT: | 232,92500 Kč |











