


303C-541219-25-05 | |
|---|---|
DigiKey Part Number | 4827-303C-541219-25-05-ND |
Manufacturer | |
Manufacturer Product Number | 303C-541219-25-05 |
Description | POGO PIN WATER PROOF TYPE, 5PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-541219-25-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 195,32300 Kč | 1 953,23 Kč |
| 30 | 180,73667 Kč | 5 422,10 Kč |
| 60 | 172,10667 Kč | 10 326,40 Kč |
| 120 | 163,89467 Kč | 19 667,36 Kč |
| 270 | 154,78404 Kč | 41 791,69 Kč |
| 510 | 147,99843 Kč | 75 479,20 Kč |
| 1 020 | 140,94208 Kč | 143 760,92 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |











