5 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Spring Compression Contact, Magnetic Connector Through Hole
Unleashing Versatility with ATTEND's Pogo Pin Connectors: A Gateway to Device Integration Solutions

303C-C3018-25-05

DigiKey Part Number
4827-303C-C3018-25-05-ND
Manufacturer
Manufacturer Product Number
303C-C3018-25-05
Description
POGO PIN WATER PROOF CONTACT TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303C-C3018-25-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
5
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1216,07000 Kč216,07 Kč
10183,64900 Kč1 836,49 Kč
30169,93667 Kč5 098,10 Kč
60161,82117 Kč9 709,27 Kč
120154,09908 Kč18 491,89 Kč
270145,53404 Kč39 294,19 Kč
510139,15251 Kč70 967,78 Kč
1 020132,51879 Kč135 169,17 Kč
Manufacturers Standard Package
Unit Price without VAT:216,07000 Kč
Unit Price with VAT:261,44470 Kč