
858-10-006-30-012000 | |
|---|---|
DigiKey Part Number | ED10082-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-006-30-012000 |
Description | CONN SPRING TARGET 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 13 | 118,28308 Kč | 1 537,68 Kč |
| 104 | 102,12500 Kč | 10 621,00 Kč |
| 507 | 91,32929 Kč | 46 303,95 Kč |
| 1 001 | 87,05339 Kč | 87 140,44 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |











