


686G0524250113E | |
|---|---|
DigiKey Part Number | 151-686G0524250113E-ND |
Manufacturer | |
Manufacturer Product Number | 686G0524250113E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686G0524250113E Models |
Category | Pitch 0.071" (1.80mm) |
Manufacturer EDAC Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Magnetic | Contact Finish Thickness Flash |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,70000 Kč | 343,70 Kč |
| 10 | 292,10200 Kč | 2 921,02 Kč |
| 25 | 273,79920 Kč | 6 844,98 Kč |
| 50 | 260,73120 Kč | 13 036,56 Kč |
| 100 | 248,29100 Kč | 24 829,10 Kč |
| 300 | 229,78660 Kč | 68 935,98 Kč |
| 500 | 221,66102 Kč | 110 830,51 Kč |
| Unit Price without VAT: | 343,70000 Kč |
|---|---|
| Unit Price with VAT: | 415,87700 Kč |











