4 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Compression Contact, Magnetic Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

685G0524P50110E

DigiKey Part Number
151-685G0524P50110E-ND
Manufacturer
Manufacturer Product Number
685G0524P50110E
Description
POGO CONTACT MAGNETIC MALE CONNE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685G0524P50110E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
4
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,05000 Kč346,05 Kč
10294,09800 Kč2 940,98 Kč
25275,67000 Kč6 891,75 Kč
50262,51280 Kč13 125,64 Kč
100249,98750 Kč24 998,75 Kč
300231,35667 Kč69 407,00 Kč
500223,17556 Kč111 587,78 Kč
Manufacturers Standard Package
Unit Price without VAT:346,05000 Kč
Unit Price with VAT:418,72050 Kč