


685J0521451110E | |
|---|---|
DigiKey Part Number | 151-685J0521451110E-ND |
Manufacturer | |
Manufacturer Product Number | 685J0521451110E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685J0521451110E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 260,94200 Kč | 2 609,42 Kč |
| 25 | 244,59320 Kč | 6 114,83 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |











