
858-10-005-10-012000 | |
|---|---|
DigiKey Part Number | ED10086-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-005-10-012000 |
Description | CONN SPRING TARGET 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 14 | 108,18500 Kč | 1 514,59 Kč |
| 112 | 93,41670 Kč | 10 462,67 Kč |
| 504 | 84,01367 Kč | 42 342,89 Kč |
| 1 008 | 80,00676 Kč | 80 646,81 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |











