



858-22-005-10-011101 | |
|---|---|
DigiKey Part Number | ED11073-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-005-10-011101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 858-22-005-10-011101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 14 | 212,29000 Kč | 2 972,06 Kč |
| 112 | 183,31250 Kč | 20 531,00 Kč |
| 504 | 164,86806 Kč | 83 093,50 Kč |
| 1 008 | 157,00859 Kč | 158 264,66 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |



