2 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Spring Mating Target Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

686Q02212001C1E

DigiKey Part Number
151-686Q02212001C1E-ND
Manufacturer
Manufacturer Product Number
686Q02212001C1E
Description
POGO CONTACT MAGNETIC FEMALE CON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
686Q02212001C1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
-
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,33000 Kč1 403,30 Kč
25131,53160 Kč3 288,29 Kč
50125,24880 Kč6 262,44 Kč
100119,26860 Kč11 926,86 Kč
300110,37600 Kč33 112,80 Kč
500106,47078 Kč53 235,39 Kč
1 000101,39430 Kč101 394,30 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč