


686B03222011D1E | |
|---|---|
DigiKey Part Number | 151-686B03222011D1E-ND |
Manufacturer | |
Manufacturer Product Number | 686B03222011D1E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686B03222011D1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 237,61300 Kč | 2 376,13 Kč |
| 25 | 222,72160 Kč | 5 568,04 Kč |
| 50 | 212,08820 Kč | 10 604,41 Kč |
| 100 | 201,96720 Kč | 20 196,72 Kč |
| 300 | 186,91300 Kč | 56 073,90 Kč |
| 500 | 180,30352 Kč | 90 151,76 Kč |
| 1 000 | 171,70863 Kč | 171 708,63 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |









