


686C02222030C1E | |
|---|---|
DigiKey Part Number | 151-686C02222030C1E-ND |
Manufacturer | |
Manufacturer Product Number | 686C02222030C1E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 686C02222030C1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 142,13500 Kč | 1 421,35 Kč |
| 25 | 133,23640 Kč | 3 330,91 Kč |
| 50 | 126,87000 Kč | 6 343,50 Kč |
| 100 | 120,81410 Kč | 12 081,41 Kč |
| 300 | 111,80457 Kč | 33 541,37 Kč |
| 500 | 107,84992 Kč | 53 924,96 Kč |
| 1 000 | 102,70710 Kč | 102 707,10 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |











