3 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Spring Piston Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

685A03222011D1E

DigiKey Part Number
151-685A03222011D1E-ND
Manufacturer
Manufacturer Product Number
685A03222011D1E
Description
POGO CONTACT MAGNETIC MALE CONNE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685A03222011D1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
EDAC Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
3.00µin (0.076µm)
Number of Contacts
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,02000 Kč337,02 Kč
10286,36700 Kč2 863,67 Kč
25268,42680 Kč6 710,67 Kč
50255,61760 Kč12 780,88 Kč
100243,41910 Kč24 341,91 Kč
300225,27763 Kč67 583,29 Kč
500217,31222 Kč108 656,11 Kč
1 000206,95455 Kč206 954,55 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02000 Kč
Unit Price with VAT:407,79420 Kč