


303D-D080M02 | |
|---|---|
DigiKey Part Number | 4827-303D-D080M02-ND |
Manufacturer | |
Manufacturer Product Number | 303D-D080M02 |
Description | POGO PIN MAGNET TYPE, 2P, 8.0D, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303D-D080M02 Models |
Category | Number of Rows 1 |
Manufacturer ATTEND Technology | Mounting Type Through Hole |
Packaging Tray | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Magnetic | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 122,69300 Kč | 1 226,93 Kč |
| 30 | 113,53733 Kč | 3 406,12 Kč |
| 60 | 108,11833 Kč | 6 487,10 Kč |
| 120 | 102,95667 Kč | 12 354,80 Kč |
| 270 | 97,23219 Kč | 26 252,69 Kč |
| 510 | 92,96727 Kč | 47 413,31 Kč |
| 1 020 | 88,53425 Kč | 90 304,93 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |











