3 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Spring Mating Target Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

686A03222001D1E

DigiKey Part Number
151-686A03222001D1E-ND
Manufacturer
Manufacturer Product Number
686A03222001D1E
Description
POGO CONTACT MAGNETIC FEMALE CON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
686A03222001D1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,07000 Kč338,07 Kč
10287,29500 Kč2 872,95 Kč
25269,31200 Kč6 732,80 Kč
50256,45280 Kč12 822,64 Kč
100244,21720 Kč24 421,72 Kč
300226,01477 Kč67 804,43 Kč
500218,02434 Kč109 012,17 Kč
1 000207,63284 Kč207 632,84 Kč
Manufacturers Standard Package
Unit Price without VAT:338,07000 Kč
Unit Price with VAT:409,06470 Kč