


685E0321350120E | |
|---|---|
DigiKey Part Number | 151-685E0321350120E-ND |
Manufacturer | |
Manufacturer Product Number | 685E0321350120E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 685E0321350120E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 193,98000 Kč | 1 939,80 Kč |
| 25 | 181,81760 Kč | 4 545,44 Kč |
| 50 | 173,13700 Kč | 8 656,85 Kč |
| 100 | 164,87210 Kč | 16 487,21 Kč |
| 300 | 152,58057 Kč | 45 774,17 Kč |
| 500 | 147,18464 Kč | 73 592,32 Kč |
| 1 000 | 140,16711 Kč | 140 167,11 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |











