


686L0222210010E | |
|---|---|
DigiKey Part Number | 151-686L0222210010E-ND |
Manufacturer | |
Manufacturer Product Number | 686L0222210010E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686L0222210010E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,60200 Kč | 1 246,02 Kč |
| 25 | 116,79920 Kč | 2 919,98 Kč |
| 50 | 111,22220 Kč | 5 561,11 Kč |
| 100 | 105,91180 Kč | 10 591,18 Kč |
| 250 | 99,28276 Kč | 24 820,69 Kč |
| 500 | 94,54728 Kč | 47 273,64 Kč |
| 1 000 | 90,03837 Kč | 90 038,37 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |











