2 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Spring Compression Contact, Magnetic Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

686L0222211010E

DigiKey Part Number
151-686L0222211010E-ND
Manufacturer
Manufacturer Product Number
686L0222211010E
Description
POGO CONTACT MAGNETIC FEMALE CON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
686L0222211010E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10113,91400 Kč1 139,14 Kč
25106,77080 Kč2 669,27 Kč
50101,67240 Kč5 083,62 Kč
10096,81550 Kč9 681,55 Kč
25090,75588 Kč22 688,97 Kč
50086,42608 Kč43 213,04 Kč
1 00082,30460 Kč82 304,60 Kč
2 50077,15824 Kč192 895,60 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč