
US-AP2P-10001 | |
|---|---|
DigiKey Part Number | 4827-US-AP2P-10001-ND |
Manufacturer | |
Manufacturer Product Number | US-AP2P-10001 |
Description | USB A TO MAGNETIC POGO PIN CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer ATTEND Technology | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to 2Pos Male Magnetic DC Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,58000 Kč | 345,58 Kč |
| 10 | 293,75000 Kč | 2 937,50 Kč |
| 30 | 271,83067 Kč | 8 154,92 Kč |
| 60 | 258,85500 Kč | 15 531,30 Kč |
| 120 | 246,50683 Kč | 29 580,82 Kč |
| 270 | 232,80841 Kč | 62 858,27 Kč |
| 510 | 222,60343 Kč | 113 527,75 Kč |
| Unit Price without VAT: | 345,58000 Kč |
|---|---|
| Unit Price with VAT: | 418,15180 Kč |











