
303C-C4315-40-02 | |
|---|---|
DigiKey Part Number | 4827-303C-C4315-40-02-ND |
Manufacturer | |
Manufacturer Product Number | 303C-C4315-40-02 |
Description | POGO MACHINE PIN, MAGNET TYPE, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-C4315-40-02 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer ATTEND Technology | Number of Rows 1 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Compression Contact, Magnetic | Contact Finish Gold |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 132,28600 Kč | 1 322,86 Kč |
| 25 | 123,99000 Kč | 3 099,75 Kč |
| 50 | 118,07140 Kč | 5 903,57 Kč |
| 150 | 109,26193 Kč | 16 389,29 Kč |
| 300 | 104,04880 Kč | 31 214,64 Kč |
| 600 | 99,08587 Kč | 59 451,52 Kč |
| 1 050 | 95,25362 Kč | 100 016,30 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |











