
303C-281220-40-02 | |
|---|---|
DigiKey Part Number | 4827-303C-281220-40-02-ND |
Manufacturer | |
Manufacturer Product Number | 303C-281220-40-02 |
Description | POGO PIN, MAGNET TYPE, 2PIN H5.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 303C-281220-40-02 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer ATTEND Technology | Number of Rows 1 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Material Brass |
Connector Type Compression Contact, Magnetic | Contact Finish Gold |
Number of Contacts 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 136,77000 Kč | 1 367,70 Kč |
| 25 | 128,19440 Kč | 3 204,86 Kč |
| 50 | 122,07560 Kč | 6 103,78 Kč |
| 150 | 112,96727 Kč | 16 945,09 Kč |
| 300 | 107,57753 Kč | 32 273,26 Kč |
| 600 | 102,44638 Kč | 61 467,83 Kč |
| 1 050 | 98,48444 Kč | 103 408,66 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |











