Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US-4P2P-2022008-01

DigiKey Part Number
4827-US-4P2P-2022008-01-ND
Manufacturer
Manufacturer Product Number
US-4P2P-2022008-01
Description
CBL ASSY USB-A M-2P M MAGN 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
ATTEND Technology
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
USB A Male Plug to 2Pos Male Magnetic DC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,88000 Kč313,88 Kč
10266,67900 Kč2 666,79 Kč
25249,97400 Kč6 249,35 Kč
50238,04460 Kč11 902,23 Kč
100226,68470 Kč22 668,47 Kč
250212,50252 Kč53 125,63 Kč
500202,37052 Kč101 185,26 Kč
1 000192,72401 Kč192 724,01 Kč
Manufacturers Standard Package
Unit Price without VAT:313,88000 Kč
Unit Price with VAT:379,79480 Kč