1 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Spring Compression Contact, Magnetic Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

685Q02212011C1E

DigiKey Part Number
151-685Q02212011C1E-ND
Manufacturer
Manufacturer Product Number
685Q02212011C1E
Description
POGO CONTACT MAGNETIC MALE CONNE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685Q02212011C1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 329
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10143,22700 Kč1 432,27 Kč
25134,25280 Kč3 356,32 Kč
50127,84000 Kč6 392,00 Kč
100121,73800 Kč12 173,80 Kč
250114,11908 Kč28 529,77 Kč
500108,67556 Kč54 337,78 Kč
1 000103,49347 Kč103 493,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč