



PHR-C4777-02-FVP-800 | |
|---|---|
DigiKey Part Number | 2057-PHR-C4777-02-FVP-800-ND |
Manufacturer | |
Manufacturer Product Number | PHR-C4777-02-FVP-800 |
Description | CONN JACK 1POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Jack Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHR-C4777-02-FVP-800 Models |
Category | Fastening Type Magnetic |
Mfr | Contact Finish - Mating Gold |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 5A |
Connector Type | Voltage Rating 12VDC |
Number of Positions 1 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Mounting Type Through Hole | Insert Material Thermoplastic |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 103,50600 Kč | 1 035,06 Kč |
| 25 | 97,01960 Kč | 2 425,49 Kč |
| 50 | 92,38980 Kč | 4 619,49 Kč |
| 100 | 87,97680 Kč | 8 797,68 Kč |
| 400 | 79,78063 Kč | 31 912,25 Kč |
| 800 | 75,97503 Kč | 60 780,02 Kč |
| 1 200 | 73,83421 Kč | 88 601,05 Kč |
| 2 800 | 69,55503 Kč | 194 754,08 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |






