
5413 | |
|---|---|
DigiKey Part Number | 1528-5413-ND |
Manufacturer | |
Manufacturer Product Number | 5413 |
Description | DIY MAGN CONN STR 1=BOTH HALVES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Contacts 5 |
Manufacturer Adafruit Industries LLC | Pitch 0.100" (2.54mm) |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type Piston |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |











