
687B02C2A000J00 | |
|---|---|
DigiKey Part Number | 151-687B02C2A000J00-ND |
Manufacturer | |
Manufacturer Product Number | 687B02C2A000J00 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable USB To Magnetic Spring Connector 4 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
EDA/CAD Models | 687B02C2A000J00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB To Magnetic Spring Connector | |
Number of Lines | 4 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 195,02900 Kč | 1 950,29 Kč |
| 25 | 182,80840 Kč | 4 570,21 Kč |
| 50 | 174,08180 Kč | 8 704,09 Kč |
| 100 | 165,77080 Kč | 16 577,08 Kč |
| 300 | 153,41350 Kč | 46 024,05 Kč |
| 500 | 147,98676 Kč | 73 993,38 Kč |
| 1 000 | 140,93207 Kč | 140 932,07 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |



