


685A04222A01E1E | |
|---|---|
DigiKey Part Number | 151-685A04222A01E1E-ND |
Manufacturer | |
Manufacturer Product Number | 685A04222A01E1E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 685A04222A01E1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 4 | |
Pitch | 0.143" (3.64mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| 10 | 361,31300 Kč | 3 613,13 Kč |
| 25 | 338,68920 Kč | 8 467,23 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |











