N201-035-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 362,47000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 13
Unit Price: 813,99000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: 507,21000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: 408,56000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 589,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 398,36000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-035-BK

DigiKey Part Number
N201-035-BK-ND
Manufacturer
Manufacturer Product Number
N201-035-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 35'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
35.00' (10.67m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-035-BKEaton Tripp Lite0N200-035-BK-ND362,47000 KčParametric Equivalent
C601100036Belden Inc.13BEL26724-ND813,99000 KčParametric Equivalent
C6PATCH35BKStarTech.com125214-C6PATCH35BK-ND507,21000 KčParametric Equivalent
N6LPATCH35BKStarTech.com35214-N6LPATCH35BK-ND408,56000 KčParametric Equivalent
N6PATCH35BKStarTech.com65214-N6PATCH35BK-ND589,17000 KčParametric Equivalent
Available To Order
Factory Stock: 106
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,20000 Kč419,20 Kč
Manufacturers Standard Package
Unit Price without VAT:419,20000 Kč
Unit Price with VAT:507,23200 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 145
Unit Price: 398,34000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 2
Unit Price: 398,34000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 116
Unit Price: 119,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 674
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 578
Unit Price: 152,45000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 585
Unit Price: 189,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 211
Unit Price: 184,15000 Kč