Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH35BK

DigiKey Part Number
5214-C6PATCH35BK-ND
Manufacturer
Manufacturer Product Number
C6PATCH35BK
Description
BLACK MOLDED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
35.00' (10.67m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1507,21000 Kč507,21 Kč
10431,14600 Kč4 311,46 Kč
25404,14640 Kč10 103,66 Kč
50384,85900 Kč19 242,95 Kč
100366,50000 Kč36 650,00 Kč
250343,57600 Kč85 894,00 Kč
500327,19944 Kč163 599,72 Kč
Manufacturers Standard Package
Unit Price without VAT:507,21000 Kč
Unit Price with VAT:613,72410 Kč