Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD634-BLK-35F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLK-35F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLK-35F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601100036 | Belden Inc. | 13 | BEL26724-ND | 33,44000 Kč | Parametric Equivalent |
| C6PATCH35BK | StarTech.com | 12 | 5214-C6PATCH35BK-ND | 20,83000 Kč | Parametric Equivalent |
| N200-035-BK | Eaton Tripp Lite | 0 | N200-035-BK-ND | 14,89000 Kč | Parametric Equivalent |
| N201-035-BK | Eaton Tripp Lite | 0 | N201-035-BK-ND | 17,22000 Kč | Parametric Equivalent |
| N6LPATCH35BK | StarTech.com | 3 | 5214-N6LPATCH35BK-ND | 16,78000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,36000 Kč | 1 398,36 Kč |
| Unit Price without VAT: | 1 398,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 692,01560 Kč |







