
N6PATCH35BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH35BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH35BK |
Description | 35 FT BLACK SNAGLESS CAT6 UTP PA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 35.00' (10.67m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,17000 Kč | 589,17 Kč |
| 10 | 500,76100 Kč | 5 007,61 Kč |
| 25 | 469,41560 Kč | 11 735,39 Kč |
| 50 | 447,02100 Kč | 22 351,05 Kč |
| 100 | 425,69830 Kč | 42 569,83 Kč |
| 250 | 399,07500 Kč | 99 768,75 Kč |
| 500 | 380,05686 Kč | 190 028,43 Kč |
| Unit Price without VAT: | 589,17000 Kč |
|---|---|
| Unit Price with VAT: | 712,89570 Kč |

