Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6LPATCH35BK

DigiKey Part Number
5214-N6LPATCH35BK-ND
Manufacturer
Manufacturer Product Number
N6LPATCH35BK
Description
35FT/10.7M LSZH CAT6 ETHERNET CA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
35.00' (10.67m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1408,56000 Kč408,56 Kč
10347,20200 Kč3 472,02 Kč
25325,45440 Kč8 136,36 Kč
50309,92520 Kč15 496,26 Kč
100295,13870 Kč29 513,87 Kč
250276,67740 Kč69 169,35 Kč
500263,48672 Kč131 743,36 Kč
Manufacturers Standard Package
Unit Price without VAT:408,56000 Kč
Unit Price with VAT:494,35760 Kč