
C601100036 | |
|---|---|
DigiKey Part Number | BEL26724-ND |
Manufacturer | |
Manufacturer Product Number | C601100036 |
Description | PATCHCORD BCAT6+ CMR BLK 36FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.99' (10.97m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 35.99' (10.97m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,99000 Kč | 813,99 Kč |
| 10 | 691,77700 Kč | 6 917,77 Kč |
| 25 | 648,48080 Kč | 16 212,02 Kč |
| 50 | 617,54380 Kč | 30 877,19 Kč |
| 100 | 588,09590 Kč | 58 809,59 Kč |
| 250 | 551,32432 Kč | 137 831,08 Kč |
| Unit Price without VAT: | 813,99000 Kč |
|---|---|
| Unit Price with VAT: | 984,92790 Kč |

