Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-035-BL

DigiKey Part Number
TL1497-ND
Manufacturer
Manufacturer Product Number
N201-035-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 35'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
35.00' (10.67m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH35BLStarTech.com1095214-C6PATCH35BL-ND505,75000 KčParametric Equivalent
N6LPATCH35BLStarTech.com75214-N6LPATCH35BL-ND408,56000 KčParametric Equivalent
N6PATCH35BLStarTech.com455214-N6PATCH35BL-ND589,17000 KčParametric Equivalent
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,34000 Kč398,34 Kč
10338,46400 Kč3 384,64 Kč
25317,27040 Kč7 931,76 Kč
50302,12520 Kč15 106,26 Kč
100287,71210 Kč28 771,21 Kč
250269,71584 Kč67 428,96 Kč
500262,51860 Kč131 259,30 Kč
Manufacturers Standard Package
Unit Price without VAT:398,34000 Kč
Unit Price with VAT:481,99140 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 419,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 2
Unit Price: 398,34000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2237
Unit Price: 116,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1242
Unit Price: 135,77000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 460
Unit Price: 145,57000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 30
Unit Price: 187,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 195
Unit Price: 184,15000 Kč