
C6PATCH35BL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH35BL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH35BL |
Description | BLUE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,75000 Kč | 505,75 Kč |
| 10 | 429,83200 Kč | 4 298,32 Kč |
| 25 | 402,92840 Kč | 10 073,21 Kč |
| 50 | 383,69940 Kč | 19 184,97 Kč |
| 100 | 365,39460 Kč | 36 539,46 Kč |
| 250 | 342,54240 Kč | 85 635,60 Kč |
| 500 | 326,21506 Kč | 163 107,53 Kč |
| Unit Price without VAT: | 505,75000 Kč |
|---|---|
| Unit Price with VAT: | 611,95750 Kč |

