
N201-035-YW | |
|---|---|
DigiKey Part Number | N201-035-YW-ND |
Manufacturer | |
Manufacturer Product Number | N201-035-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 35' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 10 | 340,77700 Kč | 3 407,77 Kč |
| 25 | 319,43840 Kč | 7 985,96 Kč |
| 50 | 304,18960 Kč | 15 209,48 Kč |
| 100 | 289,67790 Kč | 28 967,79 Kč |
| 250 | 271,55872 Kč | 67 889,68 Kč |
| 500 | 264,31232 Kč | 132 156,16 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |











