EM257502VC-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 5,92774 Kč
Datasheet

Similar


Molex
In Stock: 6 125
Unit Price: 12,18000 Kč
Datasheet

Similar


Molex
In Stock: 2 406
Unit Price: 20,58000 Kč
Datasheet

Similar


Molex
In Stock: 2 513
Unit Price: 12,28000 Kč
Datasheet

Similar


Molex
In Stock: 7 052
Unit Price: 17,85000 Kč
Datasheet

Similar


Molex
In Stock: 576
Unit Price: 17,85000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,64223 Kč
Datasheet

Similar


Molex
In Stock: 11 486
Unit Price: 14,07000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,57529 Kč
Datasheet

Similar


Molex
In Stock: 2 399
Unit Price: 20,58000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 8,05680 Kč
Datasheet

Similar


Molex
In Stock: 1 811
Unit Price: 16,06000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 7,24347 Kč
Datasheet

Similar


Molex
In Stock: 4 002
Unit Price: 16,06000 Kč
Datasheet
Image for EM257502VC-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM257502VC-BK

DigiKey Part Number
283-EM257502VC-BK-ND
Manufacturer
Manufacturer Product Number
EM257502VC-BK
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Tail Length
0.177" (4.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395210002Molex0WM20091-ND5,92774 KčSimilar
0395211002Molex6 125WM7799-ND12,18000 KčSimilar
0395214002Molex2 4060395214002-ND20,58000 KčSimilar
0395215002Molex2 513WM25871-ND12,28000 KčSimilar
0395216002Molex7 052WM25882-ND17,85000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10011,36620 Kč1 136,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,36620 Kč
Unit Price with VAT:13,75310 Kč